224085-1042

Molex
538-224085-1042
224085-1042

Mfr.:

Description:
Specialised Cables Mini-Fit Max-to-Mini-Fit Max Cable ASSY Tin Plt 4 Ckts 150mm Lgth 2.5mm Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,48 € 7,48 €
5,87 € 58,70 €
4,98 € 1.245,00 €
4,19 € 4.190,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
RoHS:  
REACH - SVHC:
Power Cables
OTS Cable Assembly
Mini-Fit
4 Position
Mini-Fit
4 Position
150 mm
Female / Female
14 AWG
600 VAC
Black
20 A
224085
Bulk
Brand: Molex
Product Type: Specialized Cables
Factory Pack Quantity: 250
Subcategory: Cable Assemblies
Tradename: Mini-Fit Max
Part # Aliases: 02240851042 2240851042
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OTS Mini-Fit Max Cable Assemblies

Molex Off-the-Shelf (OTS) Mini-Fit Max Cable Assemblies feature a 4.20mm pitch and various cable lengths for compact application demands. The cable assemblies support a 20A max current rating per contact and a 600VAC max voltage rating, which allows for adaptable performance and long-term reliability. The Molex OTS Mini-Fit Max Cable Assemblies are constructed with a high-conductivity copper material and tin-plated matings for high-power applications. The Mini-Fit Max cable assemblies are RoHS compliant and ideal for consumer, commercial vehicle, industrial automation, and MedTech applications.