224050-1042

Molex
538-224050-1042
224050-1042

Mfr.:

Description:
Rectangular Cable Assemblies Mini50-to-Mini50 (OTS) Cable ASSY 2mm Pitch Single Row 150mm Lgth 4 Ckt BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 825

Stock:
825 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,09 € 2,09 €
1,78 € 17,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
224050
Off-the-Shelf (OTS) Cable Assemblies
Discrete Wire Assembly
Receptacle
4 Position
Receptacle
4 Position
Female / Female
150 mm
24 AWG
4 A
Black
Brand: Molex
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Tradename: Mini50
Voltage Rating: 14 VDC
Part # Aliases: 02240501042 2240501042
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OTS Mini50 Cable Assemblies

Molex OTS Mini50 Cable Assemblies provide 50% space-savings compared to traditional USCAR 0.64mm connector systems. These Mini50 cable assemblies are tested to full USCAR specifications, enhancing design flexibility and allowing more signals to fit into transportation vehicle interiors. Molex OTS Mini50 Cable Assemblies are suitable for automotive applications such as cameras, sensors, radios, and exterior lighting.