223988-0001

Molex
538-223988-0001
223988-0001

Mfr.:

Description:
Headers & Wire Housings 3.4mm SideWize Bulkhead Connector, Flat Blade - Black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 152

Stock:
152 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,83 € 8,83 €
7,96 € 79,60 €
7,49 € 224,70 €
7,30 € 438,00 €
7,10 € 852,00 €
6,34 € 1.711,80 €
5,95 € 3.034,50 €
5,26 € 5.365,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Connectors
1 Position
1 Row
Panel Mount
Pin (Male)
Silver
223988
SideWize
- 40 C
+ 125 C
Brand: Molex
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 30
Subcategory: Headers & Wire Housings
Part # Aliases: 2239880001 02239880001
Unit Weight: 11,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SideWize Connectors

Molex SideWize Connectors feature a side-exit receptacle that eliminates the cable bend radius and a touch-safe / finger-proof design to reduce the risk of electric shock during handling. These error-proof connectors are offered in three color options - each with a unique footprint to prevent the headers from being mounted backward or in the wrong location. This design feature also speeds the assembly process and system integration. The quick-connect / press-to-release functions enable ease of use. Molex SideWize Connectors can be mated and positively locked by simply pushing the receptacle onto the bulkhead connector or pin header. For unmating, users press the button on the side of the receptacle, ensuring no accidental unmating occurs. SideWize cable assemblies are designed to comply with low-halogen requirements.