223985-0001

Molex
538-223985-0001
223985-0001

Mfr.:

Description:
Terminals 3.4mm SideWize Receptacle, Black, 8AWG and 10AWG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
720
Expected 10/2/2026
Factory Lead Time:
37
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,24 € 10,24 €
9,08 € 90,80 €
8,73 € 261,90 €
8,39 € 503,40 €
7,92 € 950,40 €
7,22 € 1.949,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Crimp
Female
Insulated
10 AWG
8 AWG
Cable Mount / Free Hanging
Black
Gold
Copper Alloy
223985
SideWize
Brand: Molex
Contact Gender: Receptacle
Insulation Material: Polybutylene Terephthalate (PBT)
Length: 14.5 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Product Type: Terminals
Factory Pack Quantity: 30
Subcategory: Terminals
Width: 14.5 mm
Wire Gauge: 10 AWG to 8 AWG
Part # Aliases: 2239850001 02239850001
Unit Weight: 14,129 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SideWize Connectors

Molex SideWize Connectors feature a side-exit receptacle that eliminates the cable bend radius and a touch-safe / finger-proof design to reduce the risk of electric shock during handling. These error-proof connectors are offered in three color options - each with a unique footprint to prevent the headers from being mounted backward or in the wrong location. This design feature also speeds the assembly process and system integration. The quick-connect / press-to-release functions enable ease of use. Molex SideWize Connectors can be mated and positively locked by simply pushing the receptacle onto the bulkhead connector or pin header. For unmating, users press the button on the side of the receptacle, ensuring no accidental unmating occurs. SideWize cable assemblies are designed to comply with low-halogen requirements.