221958-1022

Molex
538-221958-1022
221958-1022

Mfr.:

Description:
Rectangular Cable Assemblies CLIKMatetoCLIKMate (OTS) Cable Asmbly 2mm Ptch Sngl Row 150mm Lngth 2 Ckts Wht

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.788

Stock:
1.788 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1,74 €
1,62 € 16,20 €
1,58 € 39,50 €
1,57 € 78,50 €
1,53 € 153,00 €
1,40 € 700,00 €
1,20 € 1.200,00 €
1,14 € 2.850,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
221958
Cable Assemblies
Discrete Wire
Plug
2 Position
Plug
2 Position
Male
150 mm
22 AWG
3 A
Black
Brand: Molex
Jacket Material: Polyvinyl Chloride (PVC)
Pitch: 2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: CLIK-Mate
Voltage Rating: 250 VAC, 250 VDC
Part # Aliases: 2219581022 02219581022
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CLIK-Mate Discrete Wire Cable Assemblies

Molex CLIK-Mate Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and various cable lengths to facilitate prototyping and global production. These cable assemblies use UL 1061 discrete wires that are ready for use in electronic appliance applications and meet 2011/65/EU RoHS compliance standards. Featuring pin-to-pin mapping from receptacle to PCB header, the CLIK-Mate assemblies provide ready-to-use, plug-and-play connections. The CLIK-MATE Cable Assemblies offer a current rating of up to 2.5A with a 1.5mm pitch. Typical applications include consumer applications such as fitness equipment, home entertainment systems, home appliances, home office, gaming consoles, mobile devices, commercial vehicles, process controls for industrial applications, and patient monitors for medical applications.

Discrete Wire & Cable Assemblies

Molex Discrete Wire and Cable Assemblies deliver off-the-shelf solutions with a broad range of connectors in a variety of cable lengths. The connector ends of these cable assemblies offer premium housing features to prevent mismating, reduce terminal backout, and reduce operator fatigue during assembly. These completed Molex cable assemblies meet IPC specification design and meet automotive-industry standards. Molex UL 1061 and UL 1007 discrete wires are ready to use in electronic appliance applications.