221955-1123

Molex
538-221955-1123
221955-1123

Mfr.:

Description:
Rectangular Cable Assemblies iGrid-to-iGrid (OTS) Cable Assembly Dual Row 300mm Length 12 Circuits Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Quantities greater than 26 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,12 € 8,12 €
6,98 € 69,80 €
6,54 € 163,50 €
6,24 € 312,00 €
5,93 € 593,00 €
5,56 € 1.390,00 €
5,30 € 2.650,00 €
5,15 € 5.150,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
221955
Discrete Wire Cable Assemblies
Discrete Wire
Plug
12 Position
Plug
12 Position
Male / Male
300 mm
22 AWG
2 A
Black
Brand: Molex
Description/Function: Grid to iGrid Off the Shelf (OTS) Cable Assembly
Jacket Material: Polyvinyl Chloride (PVC)
Pitch: 2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 250 VAC, 250 VDC
Part # Aliases: 2219551123 02219551123
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iGrid Cable Assemblies

Molex iGrid Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of connectors and a variety of cable lengths to facilitate both prototyping and global production. UL 10002 discrete wires make them ready to use in electronic appliance applications and provide ease of design. Pin-to-pin mapping from receptacle to PCB header provides ready-to-use, plug-and-play connections. Meets 2011/65/EU RoHS Compliance. Molex iGrid Cable Assemblies applications include servers, printers, ATMs, home appliances, gaming machines, infotainment, power controllers, HVAC equipment, and automotive lighting and safety systems.