221955-1101

Molex
538-221955-1101
221955-1101

Mfr.:

Description:
Rectangular Cable Assemblies iGrid-to-iGrid (OTS) Cable Assembly Dual Row 100mm Length 10 Circuits Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 958

Stock:
958 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,28 € 5,28 €
4,82 € 48,20 €
4,52 € 113,00 €
4,30 € 215,00 €
4,09 € 409,00 €
3,84 € 960,00 €
3,66 € 1.830,00 €
3,48 € 3.480,00 €
3,43 € 8.575,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
221955
Discrete Wire Cable Assemblies
Discrete Wire
Plug
10 Position
Plug
10 Position
Male / Male
100 mm
22 AWG
2 A
Black
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Description/Function: iGrid to iGrid Off the Shelf (OTS) Cable Assembly
Jacket Material: Polyvinyl Chloride (PVC)
Pitch: 2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 250 VAC, 250 VDC
Part # Aliases: 2219551101 02219551101
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99