221951-2115

Molex
538-221951-2115
221951-2115

Mfr.:

Description:
Jumper Wires CP TERM FEMALE-PIGTAIL 450mm 0.75sq.mm Lead BK Sn

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 375
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,451 € 1.353,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Cable Assemblies
Power and Signal
1 Position
Pigtail
Female
18 AWG
Brand: Molex
Current Rating: 6 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 221951
Factory Pack Quantity: 1
Subcategory: Prototyping
Voltage Rating: 250 VAC
Part # Aliases: 2219512115 02219512115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544499000
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.