221632-0001

Molex
538-221632-0001
221632-0001

Mfr.:

Description:
USB Connectors Water-proof 24pin, IPX7(Type C Rec.)

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
USB Type C Connectors
Female
SMD/SMT
24 Contact
1 Port
250 mA, 1.25 A
30 VAC/DC
Right Angle
PCB Mount
Reel
Cut Tape
Brand: Molex
Color: Black
Contact Material: Copper
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: USB Connectors
Series: 221632
Factory Pack Quantity: 1200
Subcategory: USB Connectors
Part # Aliases: 2216320001 02216320001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Type-C Connectors

Molex USB Type-C™ Connectors feature a compact design and support up to a 5A current and high speeds. The connectors are available in an expansive range of product types and mounting options. Molex USB Type-C Connectors deliver waterproof, robust, reliable connectivity in consumer, industrial, and Internet of Things (IoT) devices, as well as other high-speed I/O applications.