221114-2021

Molex
538-221114-2021
221114-2021

Mfr.:

Description:
Headers & Wire Housings PICO-LOCK 3.0 W/B HEADER ASSY ETP 2P

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.251

Stock:
9.251 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,333 € 3,33 €
0,292 € 7,30 €
0,259 € 25,90 €
0,232 € 58,00 €
0,189 € 189,00 €
Full Reel (Order in multiples of 3500)
0,178 € 623,00 €
0,17 € 1.190,00 €
0,155 € 1.627,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
2 Position
3 mm (0.118 in)
1 Row
Cable Mount / Free Hanging
Crimp
221114
Pico-Lock
Wire-to-Board, Signal
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Molex
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3500
Subcategory: Headers & Wire Housings
Part # Aliases: 2211142021 02211142021
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200000
CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pico-Lock Connectors

Molex Pico-Lock SMT Wire-to-Board Connectors offer a unique side positive-lock design and high current handling capacity for consumer applications. Available in 1mm, 1.5mm, 2mm, and 3mm pitch versions, the Pico-Lock wire-to-board system offers an ideal combination of low profile, high current, and durable locking for any application requiring space savings and secure mating retention. The side positive locks provide a high signal-line current capability of 10A. This design allows the Molex Pico-Lock connectors to achieve ultra-low profile, robust connections in applications such as LCD TVs, smart meters, and servers. A guide rib on the housing provides polarization and mating guidance for secure connections. Other features include friction locks for additional mating assurance and visual mating confirmation, as well as a wide solder tab that wraps up into the header and around the housing for additional PCB retention and mechanical system assurance.