220958-6001

Molex
538-220958-6001
220958-6001

Mfr.:

Description:
Terminals 5.00mm R-Power RAST Female Connector, 10.0A, Tin Plated, 8 Circuits, UL94-V0, Fully Coded, Open End Walls, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.200

Stock:
3.200 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,471 € 4,71 €
0,445 € 11,13 €
0,415 € 41,50 €
0,391 € 97,75 €
0,35 € 350,00 €
0,349 € 872,50 €
0,313 € 1.502,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
220958
RAST 5.0
Tray
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Terminals
Factory Pack Quantity: 1600
Subcategory: Terminals
Part # Aliases: 2209586001 02209586001
Unit Weight: 2,795 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

RAST R-Power Connectors

Molex RAST R-Power Connectors feature up to 10A current ratings and design flexibility for various home appliance applications. The connectors can securely mate (directly or indirectly) with a PCB or via RAST 2.5 headers, eliminating accidental unmating. Molex RAST R-Power Connectors are compatible with industry-standard terminal layouts and provide polarization with the PCB headers' staggered footprint. R-Power connectors are RoHS and Glow Wire compliant.