220958-0002

Molex
538-220958-0002
220958-0002

Mfr.:

Description:
Terminals 5.00mm R-Power RAST Female Connector, 10.0A, Tin Plated, 2 Circuits, UL94-V0, Fully Coded, Open End Walls, Latch Between Circuit 1 &2, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 708

Stock:
708
Can Dispatch Immediately
On Order:
24.000
Expected 7/15/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,138 € 1,38 €
0,127 € 3,18 €
0,117 € 11,70 €
0,111 € 27,75 €
0,096 € 96,00 €
0,092 € 230,00 €
0,089 € 445,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
220958
RAST 5.0
Tray
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Terminals
Factory Pack Quantity: 8000
Subcategory: Terminals
Part # Aliases: 2209580002 02209580002
Unit Weight: 709 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901900
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

RAST R-Power Connectors

Molex RAST R-Power Connectors feature up to 10A current ratings and design flexibility for various home appliance applications. The connectors can securely mate (directly or indirectly) with a PCB or via RAST 2.5 headers, eliminating accidental unmating. Molex RAST R-Power Connectors are compatible with industry-standard terminal layouts and provide polarization with the PCB headers' staggered footprint. R-Power connectors are RoHS and Glow Wire compliant.