220957-0113

Molex
538-220957-0113
220957-0113

Mfr.:

Description:
Ethernet Cables / Networking Cables M12 SPE IP65 1x2xAWG22 / 19 PUR 0,2m

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Single Pair Ethernet (SPE)
Plug
2 Position
Plug
2 Position
Male / Male
200 mm (7.874 in)
22 AWG
IP65, IP67
60 VAC
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 4 A
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: 220957
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: SPE
Part # Aliases: 02209570113 220957-0113
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99