220957-0109

Molex
538-220957-0109
220957-0109

Mfr.:

Description:
Ethernet Cables / Networking Cables SPE IP20 1x2xAWG26 / 19 PUR 7.5m

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Single Pair Ethernet (SPE)
Plug
2 Position
Plug
2 Position
Male / Male
7.5 m (24.606 ft)
26 AWG
IP20
60 VAC
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 4 A
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: 220957
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: SPE
Part # Aliases: 02209570109 220957-0109
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99