220957-0017

Molex
538-220957-0017
220957-0017

Mfr.:

Description:
Ethernet Cables / Networking Cables T1 Industrial plug SL-C IP20

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Plug
2 Position
Pigtail
Male
22 AWG
IP20
60 VAC
Brand: Molex
Current Rating: 4 A
Product Type: Ethernet Cables / Networking Cables
Series: 220957
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: SPE
Part # Aliases: 02209570017 220957-0017
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single-Pair Ethernet Connectors & Cable Assemblies

Molex Single-Pair Ethernet (SPE) Connectors and Cable Assemblies feature a standard T1 industrial interface and single-twisted-pair cabling. The SPE 220957 series provides IP20-rated plug, jack, and cable assemblies and enables easy Ethernet connectivity while supporting miniaturisation. Molex SPE Connectors and Cable Assemblies facilitate data transmission from the cloud to devices and sensors using only two wires. The Connectors and cable assemblies provide end-to-end TCP/IP-based communication, which permits a barrier-free connection of equipment with sensor/actuator technology. The SPE series connectors and cables can withstand harsh industrial environments and are ideal for industrial automation, Internet of Things (IoT) and commercial vehicle applications.