220718-2001

Molex
538-220718-2001
220718-2001

Mfr.:

Description:
Heavy Duty Power Connectors HyperQube 6.00mm, Plug Housing, Natural, Bag

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 927

Stock:
927 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,385 € 3,85 €
0,344 € 8,60 €
0,328 € 32,80 €
0,292 € 73,00 €
0,276 € 276,00 €
0,249 € 747,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
220718
Headers
120 A
1 Position
Crimp
1 kV
Polybutylene Terephthalate (PBT)
Gold
Copper Alloy
Bulk
HyperQube
Application: Wire-to-Board, Wire-to-Wire, Power
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Plug
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Cable
Number of Rows: 1 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Part # Aliases: 2207182001 02207182001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200000
CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HyperQube 6,00 mm Interconnect System

Molex HyperQube 6.00mm Interconnect System is a high-voltage, high-current connector system designed for space-constrained applications requiring reliable mating performance. The connector system provides high-power density and robust electrical performance with a low contact resistance, allowing for high current loads.