220717-1001

Molex
538-220717-1001
220717-1001

Mfr.:

Description:
Heavy Duty Power Connectors HyperQube 6.00mm, Screw Mount, Right-Angle PCB Receptacle, Black, Tray

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 649

Stock:
649 Can Dispatch Immediately
Factory Lead Time:
62 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 649 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,30 € 5,30 €
4,51 € 45,10 €
4,26 € 106,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
220717
Headers
120 A
1 Position
1 kV
Polybutylene Terephthalate (PBT)
Gold
Copper Alloy
Tray
HyperQube
Application: Wire-to-Board, Wire-to-Wire, Power
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Housing Colour: Black
Housing Gender: Receptacle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: Screw
Number of Rows: 1 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 2207171001 02207171001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99

HyperQube 6,00 mm Interconnect System

Molex HyperQube 6.00mm Interconnect System is a high-voltage, high-current connector system designed for space-constrained applications requiring reliable mating performance. The connector system provides high-power density and robust electrical performance with a low contact resistance, allowing for high current loads.