220413-1010

Molex
538-220413-1010
220413-1010

Mfr.:

Description:
Pin & Socket Connectors 6.0mm Sentrality Right Angle Socket Assy, 3.8mm Tail

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.021

Stock:
1.021 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,97 € 19,97 €
17,10 € 171,00 €
15,77 € 394,25 €
15,11 € 755,50 €
14,62 € 1.462,00 €
14,43 € 4.155,84 €
13,79 € 7.943,04 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Receptacles
1 Position
1 Row
Socket (Female)
Through Hole
PCB Mount
Copper Alloy
Copper
Gold
1 kV
140 A
220413
Tray
Sentrality
Brand: Molex
Mounting Angle: Right Angle
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 144
Subcategory: Pin & Socket Connectors
Part # Aliases: 2204131010 02204131010
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sentrality High-Current Interconnect System

Molex Sentrality High-Current Interconnect System features high-voltage, high-current pin and socket connectors that offer ±1.0mm radial self-alignment to mitigate tolerance stack-up issues when mating. The family consists of straight and right-angle connectors that can be mixed and matched to enable parallel, right-angle, co-planar, offset-planar, and reverse planar mating configurations. Four sizes of Molex Sentrality connectors are available: 3.4mm (75A), 6mm (120A), 8mm (200A), 11mm (350A), 16mm, 26mm, and 36mm to address a wide range of requirements. Surface mount, screw mount, threaded, and press fit pins and sockets are available to allow board-to-board, board-to-busbar, and busbar-to-busbar attach options.