220330-0002

Molex
538-220330-0002
220330-0002

Mfr.:

Description:
Headers & Wire Housings R POWER 10 AMP 5MM TRML PITCH(NYLN PA6)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.700

Stock:
23.700 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,189 € 1,89 €
0,168 € 4,20 €
0,145 € 14,50 €
0,129 € 32,25 €
0,107 € 107,00 €
0,101 € 252,50 €
0,095 € 475,00 €
0,09 € 720,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
220330
RAST
Tray
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 2203300002 02203300002
Unit Weight: 722 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

RAST R-Power Connectors

Molex RAST R-Power Connectors feature up to 10A current ratings and design flexibility for various home appliance applications. The connectors can securely mate (directly or indirectly) with a PCB or via RAST 2.5 headers, eliminating accidental unmating. Molex RAST R-Power Connectors are compatible with industry-standard terminal layouts and provide polarization with the PCB headers' staggered footprint. R-Power connectors are RoHS and Glow Wire compliant.