22-15-7058

Molex
538-22-15-7058
22-15-7058

Mfr.:

Description:
Headers & Wire Housings .100 KK PCB Hsg Btm B Hsg Btm Entry 5ckt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 22-14-2054
Molex
Headers & Wire Housings PCB RECEPTACLE 5P BOTTOM ENTRY

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
Socket Assembly
5 Position
2.54 mm (0.1 in)
1 Row
Solder Pin
Bottom Entry
Tin
42625
KK
0 C
+ 75 C
Brand: Molex
Contact Material: Tin
Current Rating: 2.5 A
Housing Colour: Natural
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1800
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 22157058 42625-0033 0022157058
Unit Weight: 690 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.