22-14-2034

Molex
538-22-14-2034
22-14-2034

Mfr.:

Description:
Headers & Wire Housings PCB RECEPTACLE 3P BOTTOM ENTRY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,404 € 4,04 €
0,355 € 8,88 €
0,314 € 31,40 €
0,282 € 70,50 €
0,23 € 267,03 €
0,215 € 582,44 €
0,208 € 1.046,45 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle
3 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Bottom Entry
Socket (Female)
Tin
3.35 mm (0.132 in)
4455
KK
Board-to-Board, Signal
- 40 C
+ 80 C
Tray
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 2.5 A
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 387
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V
Part # Aliases: 22142034 A-4455-BH03D(P909) 0022142034
Unit Weight: 369 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99