22-03-2022

Molex
538-22-03-2022
22-03-2022

Mfr.:

Description:
Headers & Wire Housings KK 100 Hdr Flat Vert 2CKT TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.195

Stock:
7.195 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,151 € 1,51 €
0,133 € 3,33 €
0,115 € 11,50 €
0,102 € 25,50 €
0,087 € 87,00 €
0,067 € 670,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Strip
2 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
11.05 mm (0.435 in)
3.18 mm (0.125 in)
4030
KK
Board-to-Board, Wire-to-Board, Signal
- 40 C
+ 80 C
Brand: Molex
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 24000
Subcategory: Headers & Wire Housings
Part # Aliases: 0022032022 22032022
Unit Weight: 163 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99