22-01-1104

Molex
538-22-01-1104
22-01-1104

Mfr.:

Description:
Headers & Wire Housings 2.5 SPOX HOUSING 10P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wire Housings
Receptacle Housing
10 Position
2.5 mm (0.098 in)
1 Row
Cable Mount / Free Hanging
Socket (Female)
5102
SPOX
- 40 C
+ 105 C
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Part # Aliases: 22011104 5102-10 0022011104
Unit Weight: 1,096 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
MXHTS:
8536699999
ECCN:
EAR99