219680-2121

Molex
538-219680-2121
219680-2121

Mfr.:

Description:
Jumper Wires Pre-Crimped Lead SL Female-to-SL Female (Sn) Plating 75mm 24 AWG Red

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,937 € 9,37 €
0,877 € 21,93 €
0,837 € 41,85 €
0,796 € 79,60 €
0,746 € 186,50 €
0,619 € 309,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Pre-Crimped Lead
Receptacle
1 Position
Receptacle
1 Position
Female / Female
24 AWG
Brand: Molex
Product Type: Jumper Wires
Series: 219680
Factory Pack Quantity: 1
Subcategory: Prototyping
Part # Aliases: 2196802121 02196802121
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
TARIC:
8544499190
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.