219680-1225

Molex
538-219680-1225
219680-1225

Mfr.:

Description:
Jumper Wires Pre-Crimped Lead SL Female-to-SL Female (Au) Plating 450mm 24 AWG Blk

In Stock: 2.240

Stock:
2.240 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
0,98 € 9,80 €
0,92 € 23,00 €
0,877 € 43,85 €
0,836 € 83,60 €
0,783 € 195,75 €
0,746 € 373,00 €
0,732 € 732,00 €
0,681 € 1.702,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Pre-Crimped Lead
Receptacle
1 Position
Receptacle
1 Position
Female / Female
24 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Jumper Wires
Series: 219680
Factory Pack Quantity: 1
Subcategory: Prototyping
Part # Aliases: 2196801225 02196801225
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

TARIC:
8544499190
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99