219680-1124

Molex
538-219680-1124
219680-1124

Mfr.:

Description:
Jumper Wires Pre-Crimped Lead SL Female-to-SL Female (Sn) Plating 300mm 24 AWG Blk

In Stock: 519

Stock:
519 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
0,98 € 9,80 €
0,92 € 23,00 €
0,877 € 43,85 €
0,836 € 83,60 €
0,783 € 195,75 €
0,746 € 373,00 €
0,71 € 710,00 €
0,667 € 1.667,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Pre-Crimped Lead
Receptacle
1 Position
Receptacle
1 Position
Female / Female
24 AWG
Brand: Molex
Product Type: Jumper Wires
Series: 219680
Factory Pack Quantity: 1
Subcategory: Prototyping
Part # Aliases: 2196801124 02196801124
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
TARIC:
8544499190
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.