219679-1022

Molex
538-219679-1022
219679-1022

Mfr.:

Description:
Rectangular Cable Assemblies Micro-Latch-to-Pigtail (OTS) Cbl Asmbly 2mm Pitch Tin Plating 150mm Length 2 Ckts Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.700
Expected 8/11/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,69 € 16,90 €
1,63 € 40,75 €
1,59 € 79,50 €
1,51 € 151,00 €
1,38 € 345,00 €
1,26 € 630,00 €
1,14 € 1.140,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
219679
Discrete Wire Cable Assemblies
Discrete Wire
Socket
2 Position
Pigtail
2 Position
150 mm
22 AWG
2.5 A
Natural
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Micro-Latch
Voltage Rating: 250 V
Part # Aliases: 2196791022 02196791022
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99