219678-1050

Molex
538-219678-1050
219678-1050

Mfr.:

Description:
Rectangular Cable Assemblies Micro-Latch-to-Micro-Latch (OTS) Cbl Asmbly 2mm Pitch Tin Plating 50mm Length 5 Ckts Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 2,84 €
2,41 € 24,10 €
2,25 € 56,25 €
2,24 € 560,00 €
2,11 € 1.055,00 €
2,00 € 2.000,00 €
1,91 € 4.775,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
219678
Discrete Wire Cable Assemblies
Discrete Wire
Micro-Latch
5 Position
Micro-Latch
5 Position
Female / Female
50 mm
22 AWG
2.5 A
Natural
Bulk
Brand: Molex
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Micro-Latch
Voltage Rating: 250 V
Part # Aliases: 2196781050 02196781050
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Discrete Wire & Cable Assemblies

Molex Discrete Wire and Cable Assemblies deliver off-the-shelf solutions with a broad range of connectors in a variety of cable lengths. The connector ends of these cable assemblies offer premium housing features to prevent mismating, reduce terminal backout, and reduce operator fatigue during assembly. These completed Molex cable assemblies meet IPC specification design and meet automotive-industry standards. Molex UL 1061 and UL 1007 discrete wires are ready to use in electronic appliance applications.

OTS Micro-Latch Discrete Wire Cable Assemblies

Molex Off-the-Shelf (OTS) Micro-Latch Discrete Wire Cable Assemblies deliver up to 2.5A of current with a 2mm pitch for space savings, and the 2- to 10-circuit, single-row plug design offers flexibility. Additional features include a friction lock for better terminal retention and polarizing functions to help prevent mismating. The cable assemblies are available in 50mm to 600mm lengths. Options include receptacle-to-receptacle or receptacle-to-tinned wire, enabling use in a wider range of applications. Molex OTS Micro-Latch Discrete Wire Cable Assemblies provide compact electrical and mechanical reliability and meet automotive, consumer, and manufacturing industry requirements. The series is ideal for consumer, industrial automation, and automotive applications.