219677-1114

Molex
538-219677-1114
219677-1114

Mfr.:

Description:
Jumper Wires Mini SPOX 2.5 F-S 300mm 24 AWG BK Sn

In Stock: 1.640

Stock:
1.640 Can Dispatch Immediately
Factory Lead Time:
62 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,869 € 8,69 €
0,836 € 20,90 €
0,809 € 40,45 €
0,781 € 78,10 €
0,772 € 193,00 €
0,759 € 379,50 €
0,718 € 718,00 €
0,714 € 1.785,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Receptacle
Pigtail
Female
24 AWG
Brand: Molex
Current Rating: 3 A
Jacket Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Product Type: Jumper Wires
Series: 219677
Factory Pack Quantity: 1
Subcategory: Prototyping
Tradename: Mini-Spox
Voltage Rating: 250 VAC, 250 VDC
Part # Aliases: 2196771114 02196771114
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.