219676-2124

Molex
538-219676-2124
219676-2124

Mfr.:

Description:
Jumper Wires Mini SPOX 2.5 F-F 300mm 22 AWG RD Sn

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.400
Expected 10/29/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
0,98 € 9,80 €
0,92 € 23,00 €
0,877 € 43,85 €
0,836 € 83,60 €
0,774 € 193,50 €
0,746 € 373,00 €
0,71 € 710,00 €
0,681 € 1.702,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Receptacle
Receptacle
Female / Female
22 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Current Rating: 3 A
Jacket Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Product Type: Jumper Wires
Series: 219676
Factory Pack Quantity: 1
Subcategory: Prototyping
Tradename: Mini-Spox
Voltage Rating: 250 VAC, 250 VDC
Part # Aliases: 2196762124 02196762124
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99