219675-2125

Molex
538-219675-2125
219675-2125

Mfr.:

Description:
Jumper Wires Pre-Crimped Lead OneBlade Female-to-Pigtail 1.00um (Sn) 450mm 28 AWG Red

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 0,86 €
0,736 € 7,36 €
0,71 € 17,75 €
0,602 € 602,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Cable Assemblies
Pre-Crimped Lead
Receptacle
1 Position
Pigtail
Female
28 AWG
Brand: Molex
Current Rating: 2.5 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 219675
Factory Pack Quantity: 1000
Subcategory: Prototyping
Tradename: OneBlade
Voltage Rating: 100 VAC/DC
Part # Aliases: 2196752125 02196752125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.