219675-1124

Molex
538-219675-1124
219675-1124

Mfr.:

Description:
Rectangular Cable Assemblies Pre-Crimped Lead OneBlade Female-to-Pigtail 1.00um (Sn) 300mm 28 AWG BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,695 € 6,95 €
0,675 € 16,88 €
0,662 € 33,10 €
0,646 € 64,60 €
0,619 € 154,75 €
0,598 € 299,00 €
0,574 € 574,00 €
0,545 € 1.090,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
219675
Cable Assemblies
Pre-Crimped Lead
Receptacle
1 Position
Pigtail
Female
300 mm
28 AWG
2.5 A
Black
Bulk
Brand: Molex
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Voltage Rating: 100 VAC/DC
Part # Aliases: 2196751124 02196751124
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.