219675-1122

Molex
538-219675-1122
219675-1122

Mfr.:

Description:
Jumper Wires Pre-Crimped Lead OneBlade Female-to-Pigtail 1.00um (Sn) 150mm 28 AWG BLK

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,482 € 4,82 €
0,463 € 11,58 €
0,451 € 22,55 €
0,421 € 42,10 €
0,412 € 206,00 €
0,402 € 402,00 €
0,376 € 752,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Cable Assemblies
Pre-Crimped Lead
Receptacle
1 Position
Pigtail
Female
28 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 2.5 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 219675
Factory Pack Quantity: 1000
Subcategory: Prototyping
Tradename: OneBlade
Voltage Rating: 100 VAC/DC
Part # Aliases: 2196751122 02196751122
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99