219674-1124

Molex
538-219674-1124
219674-1124

Mfr.:

Description:
Jumper Wires Pre-Crimped Lead OneBlade Female-to-Female 1.00um (Sn) 300mm 28 AWG BLK

In Stock: 950

Stock:
950 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 0,89 €
0,711 € 7,11 €
0,697 € 17,43 €
0,592 € 592,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Cable Assemblies
Pre-Crimped Lead
Receptacle
1 Position
Receptacle
1 Position
Female / Female
28 AWG
Brand: Molex
Current Rating: 2.5 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 219674
Factory Pack Quantity: 1000
Subcategory: Prototyping
Tradename: OneBlade
Voltage Rating: 100 VAC/DC
Part # Aliases: 2196741124 02196741124
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.