219674-1122

Molex
538-219674-1122
219674-1122

Mfr.:

Description:
Rectangular Cable Assemblies Pre-Crimped Lead OneBlade Female-to-Female 1.00um (Sn) 150mm 28 AWG BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 849

Stock:
849 Can Dispatch Immediately
Factory Lead Time:
84 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,549 € 5,49 €
0,534 € 13,35 €
0,525 € 26,25 €
0,509 € 254,50 €
0,432 € 432,00 €
0,396 € 792,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
219674
Cable Assemblies
Pre-Crimped Lead
Receptacle
1 Position
Receptacle
1 Position
Female / Female
150 mm
28 AWG
2.5 A
Black
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Voltage Rating: 100 VAC/DC
Part # Aliases: 2196741122 02196741122
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99