219673-1115

Molex
538-219673-1115
219673-1115

Mfr.:

Description:
Jumper Wires Zero Hachi F-S 450mm 30 AWG BK Sn

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,61 € 6,10 €
0,598 € 11,96 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Power and Signal Cable
Receptacle
1 Position
Pigtail
Female
30 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 1 A
Product Type: Jumper Wires
Series: 219673
Factory Pack Quantity: 1
Subcategory: Prototyping
Tradename: Zero-Hachi
Voltage Rating: 30 VAC/DC
Part # Aliases: 2196731115 02196731115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

TARIC:
8544499190
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.