219671-2121

Molex
538-219671-2121
219671-2121

Mfr.:

Description:
Jumper Wires Minifit-Sigma F-S 75mm 16 AWG RD Sn

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 55 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,631 € 6,31 €
0,601 € 15,03 €
0,584 € 29,20 €
0,563 € 56,30 €
0,526 € 131,50 €
0,503 € 251,50 €
0,479 € 479,00 €
0,45 € 1.125,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Brand: Molex
Product Type: Jumper Wires
Series: 219671
Factory Pack Quantity: 1
Subcategory: Prototyping
Tradename: Mini-Fit Sigma
Part # Aliases: 2196712121 02196712121
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.