219664-1044

Molex
538-219664-1044
219664-1044

Mfr.:

Description:
Rectangular Cable Assemblies KK .156" OTS CABLE ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 43 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,68 € 5,68 €
4,83 € 48,30 €
4,53 € 113,25 €
4,32 € 216,00 €
4,31 € 862,00 €
4,21 € 2.526,00 €
3,52 € 3.520,00 €
3,41 € 8.866,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
219664
Brand: Molex
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 200
Subcategory: Cable Assemblies
Tradename: KK
Part # Aliases: 2196641044 02196641044
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OTS KK 396 Discrete Wire Cable Assemblies

Molex OTS KK 396 Discrete Wire Cable Assemblies offer a 600V maximum voltage rating, 3.96mm pitch, and a maximum current rating of 13A. These cable assemblies are available in various cable lengths to facilitate both prototyping and global preproduction. OTS KK 396 assemblies feature high-temperature nylon housing that withstands lead-free solder processing up to +260°C. The pin-to-pin mapping from the receptacle to the PCB header provides ready-to-use, plug-and-play connections. Molex OTS KK 396 Discrete Wire Cable Assemblies are suitable for a wide variety of applications, including appliances, security systems, routers and servers, patient monitoring, diagnostic equipment, and automotive.

OTS KK2.54 Tin Discrete Cable Assemblies

Molex OTS KK2.54 Tin Discrete Cable Assemblies are available in three cable sizes of 150mm, 300mm, and 600mm and various circuit sizes to facilitate prototyping and global preproduction. These cable assemblies offer a 500VAC maximum voltage rating, up to 4A current, and 10mΩ contact resistance. The KK2.54 series features a dual-catilever terminal that ensures reliable electrical contact and performance with low insertion force and a friction-lock design for secure mating to prevent accidental disengagement. Molex OTS KK2.54 Tin Discrete Cable Assemblies are ideal for MedTech, telecommunications, automotive, and consumer applications.