219658-1164

Molex
538-219658-1164
219658-1164

Mfr.:

Description:
Rectangular Cable Assemblies Female-Female (OTS) Cbl Assy Dual Row 600mm Tin Plating 16 Ckt Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 475 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,18 € 14,18 €
12,84 € 128,40 €
10,86 € 271,50 €
10,78 € 539,00 €
10,60 € 1.060,00 €
10,53 € 2.632,50 €
9,69 € 4.845,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
REACH - SVHC:
219658
Brand: Molex
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: CGRID III
Part # Aliases: 2196581164 02196581164
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Off-the-Shelf (OTS) C-Grid III Cable Assemblies

Molex Off-the-Shelf (OTS) C-Grid III Cable Assemblies offer complete design flexibility and unique features to facilitate prototyping and global preproduction. The OTS C-Grid III Cable Assemblies are available with gold flash and two-sided gold plating for a cost-effective solution. These 2.54mm pitch Cable Assemblies are fully compatible with the industry-standard DIN41651 and the French standard HE-13/14.