219658-1102

Molex
538-219658-1102
219658-1102

Mfr.:

Description:
Rectangular Cable Assemblies Female-Female (OTS) Cbl Assy Dual Row 150mm Tin Plating 10 Ckt Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,73 € 5,73 €
4,87 € 48,70 €
4,56 € 114,00 €
4,42 € 221,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
REACH - SVHC:
219658
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: CGRID III
Part # Aliases: 2196581102 02196581102
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Off-the-Shelf (OTS) C-Grid III Cable Assemblies

Molex Off-the-Shelf (OTS) C-Grid III Cable Assemblies offer complete design flexibility and unique features to facilitate prototyping and global preproduction. The OTS C-Grid III Cable Assemblies are available with gold flash and two-sided gold plating for a cost-effective solution. These 2.54mm pitch Cable Assemblies are fully compatible with the industry-standard DIN41651 and the French standard HE-13/14.