219657-2050

Molex
538-219657-2050
219657-2050

Mfr.:

Description:
Rectangular Cable Assemblies Pico-Lock F-S OTS Cbl Assy SR 50mm Au 5Ckts Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 39 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,12 € 3,12 €
2,85 € 28,50 €
2,48 € 62,00 €
2,18 € 109,00 €
2,15 € 215,00 €
2,10 € 525,00 €
2,06 € 1.030,00 €
1,84 € 1.840,00 €
1,73 € 4.325,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
219657
Discrete Wire Cable Assemblies
Discrete Wire
Receptacle
5 Position
Pigtail
Female
50 mm
20 AWG
3.5 A
Black
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Description/Function: Pico-Lock Female to Pigtail Off the Shelf (OTS) Cable Assembly
Pitch: 2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Tradename: Pico-Lock
Voltage Rating: 250 V
Part # Aliases: 2196572050 02196572050
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99