219656-2023

Molex
538-219656-2023
219656-2023

Mfr.:

Description:
Rectangular Cable Assemblies Pico-Lock F-F OTS Cbl Assy SR 300mm Au 2Ckts Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.278

Stock:
1.278 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,11 € 3,11 €
2,82 € 28,20 €
2,67 € 66,75 €
2,61 € 130,50 €
2,49 € 249,00 €
2,18 € 545,00 €
2,12 € 1.060,00 €
1,80 € 1.800,00 €
1,64 € 4.100,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
219656
Discrete Wire Cable Assemblies
Discrete Wire
Receptacle
2 Position
Receptacle
2 Position
Female / Female
300 mm
20 AWG
3.5 A
Black
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Description/Function: Pico-Lock Female to Pico-Lock Female Off the Shelf (OTS) Cable Assembly
Jacket Material: Polyamide (PA)
Pitch: 2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Tradename: Pico-Lock
Voltage Rating: 250 V
Part # Aliases: 2196562023 02196562023
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Off-The-Shelf (OTS) Pico-Lock 2.0 Cable Assemblies

Off-The-Shelf (OTS) Pico-Lock 2.0 Cable Assemblies are durable, 1.00mm, 1.50mm, and 2.00mm pitch low-profile connectors. These connectors feature durable friction locking, with polarized connectors, beveled pins, and side positive locks to enable easy and convenient connections. Off-The-Shelf (OTS) Pico-Lock 2.0 Cable Assemblies are suitable for a variety of applications including automotive, consumer, industrial, lighting, networking, MedTech, mobile devices, and telecommunications.