219655-2111

Molex
538-219655-2111
219655-2111

Mfr.:

Description:
Rectangular Cable Assemblies Micro-One ISL F-S 75mm 24 AWG RD Sn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 100 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,699 € 6,99 €
0,663 € 16,58 €
0,642 € 32,10 €
0,624 € 62,40 €
0,602 € 301,00 €
0,574 € 574,00 €
0,511 € 1.277,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
219655
Brand: Molex
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Micro-One
Part # Aliases: 2196552111 02196552111
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.

Off-the-Shelf (OTS) Micro-One 2.0 Cable Assemblies

Molex Off-the-Shelf (OTS) Micro-One 2.0 Cable Assemblies offer a 2.00mm-pitch solution with an integrated independent secondary lock (ISL). This ISL feature ensures that the terminals are fully inserted. These cable assemblies have a low-profile design that reduces weight and saves space, and the 2- to 8-circuit vertical and right-angle header assemblies offer design flexibility. Molex OTS Micro-One 2.0 Cable Assemblies have UL certification. Applications include consumer and industrial, including household appliances, drones, factory automation, robotics, and more.