219655-1105

Molex
538-219655-1105
219655-1105

Mfr.:

Description:
Jumper Wires Micro-One ISL F-S 450mm 26 AWG BK Sn

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 100 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,851 € 8,51 €
0,783 € 19,58 €
0,749 € 37,45 €
0,681 € 68,10 €
0,613 € 306,50 €
0,579 € 579,00 €
0,511 € 1.277,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Jumper Wires
Series: 219655
Factory Pack Quantity: 1
Subcategory: Prototyping
Tradename: Micro-One
Part # Aliases: 2196551105 02196551105
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99