219653-1082

Molex
538-219653-1082
219653-1082

Mfr.:

Description:
Rectangular Cable Assemblies Micro-One ISL Fem-Pigtail 8ckt 150mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 31 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,25 € 3,25 €
2,77 € 27,70 €
2,59 € 64,75 €
2,46 € 123,00 €
2,30 € 5.750,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
219653
Discrete Wire Cable Assemblies
Discrete Wire
Receptacle
8 Position
Pigtail
Female
150 mm
22 AWG
4 A
Black
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Jacket Material: Polyamide (PA)
Pitch: 2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Tradename: Micro-One
Voltage Rating: 250 V
Part # Aliases: 2196531082 08196521082
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Off-the-Shelf (OTS) Micro-One 2.0 Cable Assemblies

Molex Off-the-Shelf (OTS) Micro-One 2.0 Cable Assemblies offer a 2.00mm-pitch solution with an integrated independent secondary lock (ISL). This ISL feature ensures that the terminals are fully inserted. These cable assemblies have a low-profile design that reduces weight and saves space, and the 2- to 8-circuit vertical and right-angle header assemblies offer design flexibility. Molex OTS Micro-One 2.0 Cable Assemblies have UL certification. Applications include consumer and industrial, including household appliances, drones, factory automation, robotics, and more.