219562-0021

Molex
538-219562-0021
219562-0021

Mfr.:

Description:
Power to the Board Vertical Receptacle Assembly with Guide Receivers, 1 Power Circuit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 420   Multiples: 105
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,42 € 5.216,40 €
11,88 € 6.237,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
130 A
125 V
21 Position
PCB Mount
Through Hole
2 mm, 5.78 mm
219562
Tray
EXTreme Guardian
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Product: Receptacles
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 2195620021 02195630001
Unit Weight: 15,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EXTreme Power Connectors

Molex EXTreme Power Connectors are specifically designed to support high-current applications. To operate at peak efficiency, today's data centers require interconnects that accommodate significant amounts of power, and Molex EXTreme power products meet those challenges. These power connectors are available in an extensive range of configurations for seamless integration into new and existing applications.

EXTreme Guardian HD Power Connectors

Molex EXTreme Guardian HD Power Connectors feature high current density in a low-profile package, which offers design flexibility while providing a configurable hybrid power/signal solution. These connectors offer a current density of up to 130A per blade, while gold contact plating provides low interface resistance. The small centerline spacing of 5.15mm reduces the connectors' PCB footprint compared to legacy power products. PCB pegs enable accurate through-hole positioning and secure retention, while through-hole solder and press-fit tails offer flexible manufacturing options. Molex EXTreme Guardian HD Power Connectors feature a redundant contact design that handles up to 125V and supports AC or DC high-voltage applications with the lowest feasible voltage drop and irreversible dissipative power losses. This series offers UL and CSA certification.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.