219268-2212

Molex
538-219268-2212
219268-2212

Mfr.:

Description:
Headers & Wire Housings Nano-Fit BMI Receptacle Housing 2.50P 2R 12 CKT Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
64 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,67 € 6,70 €
0,636 € 15,90 €
0,611 € 61,10 €
0,579 € 144,75 €
0,548 € 274,00 €
0,542 € 542,00 €
0,52 € 1.300,00 €
0,491 € 2.455,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle
12 Position
2.5 mm (0.098 in)
2 Row
Panel Mount
Solder
219268
Nano-Fit
Bulk
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Receptacle
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 2192682212 02192682212
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Nano-Fit BMI Connectors

Molex Nano-Fit BMI Connectors provide fully protected header terminals in a compact size and are available in wire-to-board and wire-to-wire configurations. A blind-mate interface (BMI) connector design prevents damage to the connector or terminals because misalignment is avoided. These connectors provide a small package that eases space constraints, allowing up to 69% more space in the x-axis than other connectors. Additional features include the positive-lock housing with an anti-snag design that ensures mated connector assemblies will not accidentally disengage. Molex Nano-Fit BMI Connectors are suitable for small appliances, 3D printers, and non-critical automotive applications.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.