218877-0064

Molex
538-218877-0064
218877-0064

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.35 BB 6+2RF PLG ASSY 25GHZ EMB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.770

Stock:
1.770 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1770 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
1,99 € 19,90 €
1,79 € 44,75 €
1,69 € 169,00 €
1,63 € 407,50 €
1,56 € 780,00 €
1,46 € 1.460,00 €
1,45 € 7.250,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
6 Position
0.35 mm (0.014 in)
2 Row
Solder
Vertical
300 mA, 1 A
50 V
- 40 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
218877
Reel
Brand: Molex
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 11000
Subcategory: Board to Board & Mezzanine Connectors
Tradename: 5G mmWave
Part # Aliases: 2188770064 02188770064 218877-0064-TR1000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5G Technology

Molex 5G Technology includes optical, copper, RF connectivity, FPGA solutions, and signal integrity engineering. The Molex 5G Technology components enable 5G networks and deliver increased bandwidth for higher data rates at a lower latency.

5G25 RF Connectors

Molex 5G25 RF Connectors are flex-to-board connectors with a shield design that supports the use of high-frequency signals (up to 25GHz) and reduces EMI. The 5G25 series enables designers of RF antenna modules and mobile devices to combine RF and non-RF signals, which reduces the need for additional connectors. Molex 5G25 RF Connectors offer high signal integrity (SI) performance for high-speed, extreme RF applications, along with robust mating features and the small size necessary for compact 5G mobile and other communication devices.