218536-3617

Molex
538-218536-3617
218536-3617

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC PROBE THERMISTOR ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,26 € 8,26 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
218536
Brand: Molex
Product Type: NTC Thermistors
Factory Pack Quantity: 50
Subcategory: Thermistors
Tradename: NTC
Part # Aliases: 2185363617 02185363617
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

Compliance Codes
TARIC:
8533401000
CNHTS:
8533310000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTC Probe Thermistors

Molex NTC Probe Thermistors are designed to provide accurate temperature readings in difficult-to-reach locations. These thermistors feature a flexible design with free end wires that can be soldered directly on the PCB and assembled in a terminal block. These end wires can also be crimped to a terminal and used with connectors to provide multiple design options. The NTC probe thermistors have a glass sleeve that ensures protection against abrasion and mechanical damage. The ring terminal mounting tag enables secure surface mounting and heat detection. These thermistors are available in a variety of beta values, lengths, and temperature ranges for a multitude of diverse applications. Typical applications include vending machines, LED lighting, metal 3D printers, printing machines, medical devices, fire detectors, and heating systems.