218510-1041

Molex
538-218510-1041
218510-1041

Mfr.:

Description:
Rectangular Cable Assemblies MILLI-GRID DR R-S 4CKT 100MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,89 € 1,89 €
1,63 € 16,30 €
1,55 € 38,75 €
1,48 € 74,00 €
1,42 € 142,00 €
1,32 € 330,00 €
1,25 € 625,00 €
1,15 € 1.150,00 €
1,08 € 2.700,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
218510
Discrete Wire Cable Assemblies
Receptacle
Pigtail
Female
100 mm
24 AWG
2 A
Black
Bulk
Brand: Molex
Pitch: 2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Tradename: Milli-Grid
Voltage Rating: 125 V
Part # Aliases: 2185101041 02185101041
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OTS Milli-Grid Discrete-Wire Cable Assemblies

Molex Off-the-Shelf (OTS) Milli-Grid Discrete-Wire Cable Assemblies are offered a variety of cable lengths for connector systems based on a 2mm x 2mm grid pattern. These dual-row assemblies provide design flexibility for wire-to-board, board-to-board, and cable-to-board applications. The series is available in tin or gold in lengths of 50mm, 100mm, 150mm, 300mm, or 600mm with 4, 6, 8, or 10 circuits. The cable assemblies offer both a center polarization key and slot to prevent mismating while early entry system crimp terminals provide a longer pin wipe for more reliable contact. Other features include locking windows to ensure firm locking to receptacles, locking ramps for a strong retention force to headers, and a marking feature for first circuit location. Molex OTS Milli-Grid Discrete-Wire Cable Assemblies are ideal for use in automotive, telecommunications / networking, and consumer applications.